MMSZ5257BQ-7-F | |
---|---|
DigiKey Part Number | 31-MMSZ5257BQ-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5257BQ-7-FCT-ND - Cut Tape (CT) 31-MMSZ5257BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5257BQ-7-F |
Description | ZENER DIODE SOD123 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.87800 | ¥8.78 |
100 | ¥0.53940 | ¥53.94 |
500 | ¥0.39260 | ¥196.30 |
1,000 | ¥0.34481 | ¥344.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28381 | ¥851.43 |
6,000 | ¥0.25296 | ¥1,517.76 |
9,000 | ¥0.23721 | ¥2,134.89 |
15,000 | ¥0.21947 | ¥3,292.05 |
21,000 | ¥0.20895 | ¥4,387.95 |
30,000 | ¥0.19871 | ¥5,961.30 |
75,000 | ¥0.17621 | ¥13,215.75 |
150,000 | ¥0.16228 | ¥24,342.00 |
300,000 | ¥0.15056 | ¥45,168.00 |