Single Zener Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.6 V7.5 V10 V
Current - Reverse Leakage @ Vr
100 nA @ 5.7 V100 nA @ 7.6 V2 µA @ 4 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123
DDZ9690-7
DIODE ZENER 5.6V 500MW SOD123
Diodes Incorporated
57,861
In Stock
1,002,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
2 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SOD-123
SOD-123
SOD 123
DDZ9697-7
DIODE ZENER 10V 500MW SOD123
Diodes Incorporated
18,308
In Stock
462,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
100 nA @ 7.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SOD-123
SOD-123
SOD 123
DDZ9693-7
DIODE ZENER 7.5V 500MW SOD123
Diodes Incorporated
11,452
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
100 nA @ 5.7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SOD-123
SOD-123
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.