1SMB5931BT3G

DigiKey Part Number
1SMB5931BT3GOSTR-ND - Tape & Reel (TR)
1SMB5931BT3GOSCT-ND - Cut Tape (CT)
1SMB5931BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5931BT3G
Description
DIODE ZENER 18V 3W SMB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5931BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.76700¥27.67
100¥1.39730¥139.73
500¥1.23820¥619.10
1,000¥0.96350¥963.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.86236¥2,155.90
5,000¥0.84308¥4,215.40
12,500¥0.74672¥9,334.00
25,000¥0.73709¥18,427.25
62,500¥0.62629¥39,143.12
125,000¥0.60220¥75,275.00
Manufacturers Standard Package