Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,255 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | - | 50 nA @ 11.4 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123 | SOD-123 | ||
694,465 In Stock 390,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.20607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 500 mW | 10 Ohms | 3 µA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 |