Single Zener Diodes

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V27 V
Tolerance
±2%±5%
Power - Max
500 mW1 W
Impedance (Max) (Zzt)
35 Ohms60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V5 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 100 mA
Package / Case
DO-214AC, SMASC-79, SOD-523
Supplier Device Package
DO-214AC (SMA)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
MM5Z5V1ST1G
DIODE ZENER 5.1V 500MW SOD523
onsemi
59,965
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-79, SOD-523
SOD-523
TO-214AC SMA Top
SMAJ4750A-TP
DIODE ZENER 27V 1W DO214AC
Micro Commercial Co
57,782
In Stock
1 : ¥3.37000
Cut Tape (CT)
7,500 : ¥0.40978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
1 W
35 Ohms
5 µA @ 20.6 V
1.2 V @ 100 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.