BAT85S-TR

DigiKey Part Number
BAT85STR-ND - Tape & Reel (TR)
BAT85SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT85S-TR
Description
DIODE SCHOTTKY 30V 200MA DO35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.09400¥20.94
100¥1.02130¥102.13
500¥0.85202¥426.01
1,000¥0.59201¥592.01
2,000¥0.51312¥1,026.24
5,000¥0.47596¥2,379.80
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.39470¥3,947.00
30,000¥0.38773¥11,631.90
50,000¥0.34826¥17,413.00
100,000¥0.30879¥30,879.00
250,000¥0.30183¥75,457.50
Manufacturers Standard Package