Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,771 In Stock 10,000 Factory | 1 : ¥4.68000 Cut Tape (CT) 5,000 : ¥1.69030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 2A | 350 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 700 µA @ 10 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 125°C | ||
86,601 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 1 V @ 250 mA | Small Signal =< 200mA (Io), Any Speed | 5 µA @ 75 V | 10pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) |