RB500V-40_R1_00001 | |
---|---|
DigiKey Part Number | 3757-RB500V-40_R1_00001TR-ND - Tape & Reel (TR) 3757-RB500V-40_R1_00001CT-ND - Cut Tape (CT) 3757-RB500V-40_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500V-40_R1_00001 |
Description | SOD-323, SKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.73900 | ¥7.39 |
100 | ¥0.45400 | ¥45.40 |
500 | ¥0.32856 | ¥164.28 |
1,000 | ¥0.28784 | ¥287.84 |
2,000 | ¥0.25344 | ¥506.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21598 | ¥1,079.90 |
10,000 | ¥0.19274 | ¥1,927.40 |
15,000 | ¥0.18087 | ¥2,713.05 |
25,000 | ¥0.16751 | ¥4,187.75 |
35,000 | ¥0.15959 | ¥5,585.65 |
50,000 | ¥0.15188 | ¥7,594.00 |
125,000 | ¥0.13493 | ¥16,866.25 |
250,000 | ¥0.12444 | ¥31,110.00 |
500,000 | ¥0.11561 | ¥57,805.00 |