Single Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V
Current - Average Rectified (Io)
1A8A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A640 mV @ 8 A660 mV @ 1 A
Reverse Recovery Time (trr)
4.4 ns4.5 ns
Current - Reverse Leakage @ Vr
300 nA @ 60 V50 µA @ 40 V600 µA @ 60 V
Capacitance @ Vr, F
110pF @ 1V, 1MHz130pF @ 1V, 1MHz1150pF @ 4V, 1MHz
Package / Case
SOD-123WTO-277, 3-PowerDFN
Supplier Device Package
SOD-123WTO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123W
PMEG6010ELR-QX
DIODE SCHOTTKY 60V 1A SOD123W
Nexperia USA Inc.
4,472
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.67400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
660 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
4.5 ns
300 nA @ 60 V
110pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
175°C
1,254
In Stock
1 : ¥3.61000
Cut Tape (CT)
1,500 : ¥1.43671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
8A
640 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 µA @ 60 V
1150pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 175°C
SOD123W
PMEG4010ETR-QX
DIODE SCHOTTKY 40V 1A SOD123W
Nexperia USA Inc.
1,908
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.66535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
4.4 ns
50 µA @ 40 V
130pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.