BAT165AX

DigiKey Part Number
1727-2752-2-ND - Tape & Reel (TR)
1727-2752-1-ND - Cut Tape (CT)
1727-2752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT165AX
Description
DIODE SCHOTTKY 40V 500MA SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
740 mV @ 750 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
8 µA @ 40 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.02800¥20.28
100¥0.99090¥99.09
500¥0.82672¥413.36
1,000¥0.57444¥574.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49787¥1,493.61
6,000¥0.46182¥2,770.92
9,000¥0.38297¥3,446.73
30,000¥0.37621¥11,286.30
75,000¥0.33792¥25,344.00
150,000¥0.29286¥43,929.00
Manufacturers Standard Package