B260S1F-7

DigiKey Part Number
B260S1F-7DITR-ND - Tape & Reel (TR)
B260S1F-7DICT-ND - Cut Tape (CT)
B260S1F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B260S1F-7
Description
DIODE SCHOTTKY 60V 2A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
B260S1F-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.19200¥21.92
100¥1.10580¥110.58
500¥0.98006¥490.03
1,000¥0.76266¥762.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60969¥1,829.07
6,000¥0.58290¥3,497.40
9,000¥0.50413¥4,537.17
30,000¥0.49468¥14,840.40
75,000¥0.40961¥30,720.75
150,000¥0.40330¥60,495.00
Manufacturers Standard Package