Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Panjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V200 V
Current - Average Rectified (Io)
250mA500mA
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA1.25 V @ 200 mA
Current - Reverse Leakage @ Vr
100 nA @ 200 V10 µA @ 20 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Operating Temperature - Junction
-55°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAS321,115
DIODE GEN PURP 200V 250MA SOD323
Nexperia USA Inc.
19,076
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
250mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
2pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
18,457
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.36285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 20 V
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.