RB520G-30 | |
---|---|
DigiKey Part Number | 1801-RB520G-30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB520G-30 |
Description | SOD-723F, 30V, 0.1A, SCHOTTKY DI |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-723F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-723F | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.47231 | ¥4,723.10 |
30,000 | ¥0.46345 | ¥13,903.50 |
50,000 | ¥0.38375 | ¥19,187.50 |