SD0603S040S0R2

DigiKey Part Number
478-7798-2-ND - Tape & Reel (TR)
478-7798-1-ND - Cut Tape (CT)
478-7798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD0603S040S0R2
Description
DIODE SCHOTTKY 40V 200MA 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SD0603S040S0R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.19200¥21.92
100¥1.10340¥110.34
500¥0.97796¥488.98
1,000¥0.76105¥761.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68114¥2,043.42
6,000¥0.66593¥3,995.58
9,000¥0.58981¥5,308.29
30,000¥0.58220¥17,466.00
75,000¥0.49468¥37,101.00
150,000¥0.47566¥71,349.00
Manufacturers Standard Package