Single Diodes

Results: 4
Manufacturer
Comchip TechnologyonsemiSMC Diode SolutionsSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V200 V
Current - Average Rectified (Io)
150mA1A3A20A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA800 mV @ 1 A850 mV @ 20 A950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 75 V10 µA @ 200 V40 µA @ 100 V50 µA @ 100 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz45pF @ 4V, 1MHz80pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCSOD-123SOD-123FTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKDO-214AB (SMC)SOD-123SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
DSS110U
DIODE SCHOTTKY 100V 1A SOD123FL
SMC Diode Solutions
154,838
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.33901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
80pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DO-214AB
ES3D
DIODE GEN PURP 200V 3A SMC
onsemi
20,825
In Stock
21,000
Factory
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
200 V
3A
950 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
10 µA @ 200 V
45pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-50°C ~ 150°C
D²PAK
STPS20M100SG-TR
DIODE SCHOTTKY 100V 20A D2PAK
STMicroelectronics
8,037
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥4.46425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
20A
850 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 100 V
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
150°C (Max)
TV02W450B-G
CDBW46-G
DIODE SCHOTTKY 100V 150MA SOD123
Comchip Technology
47,048
In Stock
27,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 75 V
20pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.