Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,062 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
10,135 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 50 nA @ 50 V | - | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
5,809 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,800 : ¥1.02053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 10pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
9,705 In Stock | 1 : ¥7.06000 Cut Tape (CT) 4,500 : ¥3.75277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 650 ns | 1 µA @ 600 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 175°C | |||
375 In Stock | 1 : ¥36.70000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 35A | 1.5 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 650 V | 611pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C |