Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V60 V600 V
Current - Average Rectified (Io)
200mA1A3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A800 mV @ 100 mA1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns75 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V10 µA @ 600 V500 µA @ 60 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz10pF @ 4V, 1MHz200pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SMASOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
BAT54HT1G
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
125,630
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
8,606
In Stock
1 : ¥3.04000
Cut Tape (CT)
7,500 : ¥0.78482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
B360AQ-13-F
DIODE SCHOTTKY 60V 3A SMA
Diodes Incorporated
3,562
In Stock
135,000
Factory
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥0.86203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.