Single Diodes

Results: 4
Manufacturer
Nexperia USA Inc.onsemiToshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V
Current - Average Rectified (Io)
100mA200mA500mA8A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA510 mV @ 500 mA680 mV @ 8 A800 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V20 µA @ 40 V50 µA @ 30 V70 µA @ 100 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz15pF @ 0V, 1MHz-
Package / Case
SC-90, SOD-323FSOD-123SOD-923TO-277, 3-PowerDFN
Supplier Device Package
SOD-123SOD-323FSOD-923TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 150°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAT54J,115
DIODE SCHOTTKY 30V 200MA SOD323F
Nexperia USA Inc.
21,706
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
2 µA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
MMSZ5237ET1G
MBR0540T1G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
151,175
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.70117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
20 µA @ 40 V
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
1SS416,L3M
1SS416,L3M
DIODE SCHOTTKY 30V 100MA SOD923
Toshiba Semiconductor and Storage
24,441
In Stock
1 : ¥1.81000
Cut Tape (CT)
10,000 : ¥0.30486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
500 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
50 µA @ 30 V
15pF @ 0V, 1MHz
Surface Mount
SOD-923
SOD-923
125°C (Max)
15,887
In Stock
1 : ¥6.65000
Cut Tape (CT)
1,500 : ¥2.84311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
680 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
70 µA @ 100 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.