Single Diodes

Results: 3
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V
Current - Average Rectified (Io)
200mA1A6A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA650 mV @ 6 A850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V500 µA @ 100 V1 mA @ 40 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz200pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCSC-79, SOD-523SOD-123F
Supplier Device Package
DO-214AB (SMC)SOD-123FLSOD-523
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-523
RB521S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
352,552
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
30 µA @ 10 V
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SOD 123FL
SMD110PL-TP
DIODE SCHOTTKY 100V 1A SOD123FL
Micro Commercial Co
3,741,008
In Stock
1 : ¥1.40000
Cut Tape (CT)
2,500 : ¥0.23188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 100 V
30pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
DO-214AB
SK64L-TP
DIODE SCHOTTKY 40V 6A SMC
Micro Commercial Co
6,956
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
6A
650 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 40 V
200pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.