Single Diodes

Results: 2
Manufacturer
Comchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V
Current - Average Rectified (Io)
150mA1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V500 µA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
2-SMD, No LeadDO-216AA
Supplier Device Package
0603/SOD-523FPowermite
Operating Temperature - Junction
-55°C ~ 125°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
0603 (1608 Metric)
CDSU4148
DIODE GEN PURP 75V 150MA 0603
Comchip Technology
223,444
In Stock
396,000
Factory
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.47646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
2-SMD, No Lead
0603/SOD-523F
-40°C ~ 125°C
DO-216
MBRM140T1G
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
36,922
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.09913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.