Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,665 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 100pF @ 5V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
89,277 In Stock 267,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.26 ns | 40 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C |