1N4148W-13-F

DigiKey Part Number
1N4148W-13FDITR-ND - Tape & Reel (TR)
1N4148W-13FDICT-ND - Cut Tape (CT)
1N4148W-13FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-13-F
Description
DIODE GEN PURP 100V 300MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4148W-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.03400¥10.34
100¥0.55740¥55.74
500¥0.43792¥218.96
1,000¥0.30409¥304.09
2,000¥0.25192¥503.84
5,000¥0.23823¥1,191.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.20275¥2,027.50
30,000¥0.18754¥5,626.20
50,000¥0.16220¥8,110.00
100,000¥0.15206¥15,206.00
250,000¥0.13483¥33,707.50
Manufacturers Standard Package