Single Diodes

Results: 5
Manufacturer
Comchip TechnologyDiodes IncorporatedMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V200 V1000 V2000 V
Current - Average Rectified (Io)
400mA1A2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A1.1 V @ 1 A1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 nA @ 200 V5 µA @ 1000 V5 µA @ 2000 V500 µA @ 100 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz5pF @ 0V, 1MHz15pF @ 4V, 1MHz50pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123SOD-123T
Supplier Device Package
DO-214AC (SMA)Mini SMA/SOD-123SMASOD-123
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
BAV21W-7-F
DIODE GEN PURP 200V 400MA SOD123
Diodes Incorporated
414,752
In Stock
8,967,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
400mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
DO-214AC Pkg
CGRA4007-G
DIODE GEN PURP 1KV 1A DO214AC
Comchip Technology
348,387
In Stock
90,000
Factory
1 : ¥2.54000
Cut Tape (CT)
5,000 : ¥0.46019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
S1V-13-F
DIODE GEN PURP 2KV 1A SMA
Diodes Incorporated
106,914
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.63358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2000 V
1A
-
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 2000 V
4pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
CGRM400x
CGRM4007-G
DIODE GP 1KV 1A MINI SMA/SOD123
Comchip Technology
1,475,092
In Stock
572,500
Factory
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥0.55352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123T
Mini SMA/SOD-123
-55°C ~ 150°C
TO-214AC SMA Top
SS210-LTP
DIODE SCHOTTKY 100V 2A DO214AC
Micro Commercial Co
5,515
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 125°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.