Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
464,307 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
119,662 In Stock 8,245,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.29917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 100 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
359,845 In Stock 15,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.16087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 380pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
42,241 In Stock | 1 : ¥3.61000 Cut Tape (CT) 750 : ¥1.67984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 125°C | ||
57,623 In Stock 957,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.86266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 900mA | 530 mV @ 750 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | 19pF @ 25V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | |||
20,595 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.72699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 395 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 150°C (Max) | ||
12,309 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | Surface Mount | Chip, Concave Terminals | 1206 | -55°C ~ 125°C |