Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io)
200mA5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 15 mA710 mV @ 5 A1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 25 V3.5 µA @ 100 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz10pF @ 1V, 1MHz-
Package / Case
PowerDI™ 5SOD-123
Supplier Device Package
PowerDI™ 5SOD-123
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
G15H150D5
PDS5100H-13
DIODE SCHOTTKY 100V 5A POWERDI5
Diodes Incorporated
9,263
In Stock
1,900,000
Factory
1 : ¥10.59000
Cut Tape (CT)
5,000 : ¥4.18372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
710 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3.5 µA @ 100 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
SOD 123
BAT43W-7-F
DIODE SCHOTTKY 30V 200MA SOD123
Diodes Incorporated
20,222
In Stock
1,752,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.69589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
357
In Stock
1 : ¥3.28000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
30 V
200mA
450 mV @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
125°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.