RB521S-30-TP

DigiKey Part Number
RB521S-30-TPMSTR-ND - Tape & Reel (TR)
RB521S-30-TPMSCT-ND - Cut Tape (CT)
RB521S-30-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521S-30-TP
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.68300¥16.83
100¥0.82100¥82.10
500¥0.68470¥342.35
1,000¥0.47576¥475.76
2,000¥0.41230¥824.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.38246¥3,059.68
16,000¥0.31717¥5,074.72
24,000¥0.31157¥7,477.68
56,000¥0.27985¥15,671.60
200,000¥0.24254¥48,508.00
Manufacturers Standard Package