Single Diodes

Results: 4
Manufacturer
Micro Commercial CoRohm SemiconductorSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V200 V1000 V
Current - Average Rectified (Io)
1A2A3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 2 A870 mV @ 1 A950 mV @ 3 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns35 ns2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V5 µA @ 1000 V10 µA @ 200 V220 µA @ 40 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz45pF @ 4V, 1MHz125pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMADO-219ABSOD-128
Supplier Device Package
DO-214AA (SMB)DO-214AC (SMA)DO-219AB (SMF)PMDTM
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMA (DO-214AC)
GS1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
49,641
In Stock
1 : ¥1.40000
Cut Tape (CT)
5,000 : ¥0.22409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
21,449
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.66499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
580 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
220 µA @ 40 V
125pF @ 4V, 1MHz
Surface Mount
DO-219AB
DO-219AB (SMF)
-55°C ~ 150°C
DO-214AA SMB
ER3DB-TP
DIODE GEN PURP 200V 3A DO214AA
Micro Commercial Co
21,716
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
3A
950 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
45pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
SOD-128
RF101LAM2STR
DIODE GEN PURP 200V 1A PMDTM
Rohm Semiconductor
24,496
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.84602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
870 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
10 µA @ 200 V
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.