Single Diodes

Results: 4
Manufacturer
onsemiSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
60 V100 V150 V
Current - Average Rectified (Io)
1A12A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 12 A750 mV @ 1 A770 mV @ 1 A900 mV @ 1 A
Current - Reverse Leakage @ Vr
1 µA @ 100 V50 µA @ 150 V100 µA @ 100 V200 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz1124pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123FTO-277, 3-PowerDFN
Supplier Device Package
DO-214AC (SMA)SOD-123FLTO-277-3
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
39,894
In Stock
1 : ¥3.12000
Cut Tape (CT)
1,800 : ¥0.91626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
175°C (Max)
TO-277-3
FSV12100V
DIODE SCHOTTKY 100V 12A TO277-3
onsemi
32,442
In Stock
10,000
Factory
1 : ¥7.31000
Cut Tape (CT)
5,000 : ¥2.61942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
100 V
12A
670 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
27.33 ns
100 µA @ 100 V
1124pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
SMF18A
DSS115U
DIODE SCHOTTKY 150V 1A SOD123FL
SMC Diode Solutions
12,137
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
900 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 150 V
80pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
10,780
In Stock
1 : ¥3.53000
Cut Tape (CT)
1,800 : ¥0.75143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
60 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.