MBRA340T3G

DigiKey Part Number
MBRA340T3GOSTR-ND - Tape & Reel (TR)
MBRA340T3GOSCT-ND - Cut Tape (CT)
MBRA340T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRA340T3G
Description
DIODE SCHOTTKY 40V 3A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA340T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.17100¥41.71
100¥2.89720¥289.72
500¥2.26230¥1,131.15
1,000¥1.83883¥1,838.83
2,000¥1.64377¥3,287.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.56021¥7,801.05
10,000¥1.44876¥14,487.60
25,000¥1.41533¥35,383.25
50,000¥1.37925¥68,962.50
Manufacturers Standard Package