Single Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-TMBS®, SlimSMA™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
40 V50 V
Current - Average Rectified (Io)
2A2.7A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1.5 A550 mV @ 2 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V1 mA @ 50 V
Capacitance @ Vr, F
570pF @ 4V, 1MHz-
Package / Case
DO-221AC, SMA Flat LeadsSOD-123F
Supplier Device Package
DO-221AC (SlimSMA)SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123F
SS24FL
DIODE SCHOTTKY 40V 2A SOD123F
onsemi
119,121
In Stock
264,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.67389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
9.495 ns
100 µA @ 40 V
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
5,098
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,500 : ¥1.09655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
2.7A
400 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 50 V
570pF @ 4V, 1MHz
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-40°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.