Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,051 In Stock | 1 : ¥7.47000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | - | Surface Mount | DO-213AA | DO-213AA | -65°C ~ 175°C | ||
2,099 In Stock | 1 : ¥17.24000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AA | DO-213AA | -65°C ~ 175°C |