Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedMicro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V60 V
Current - Average Rectified (Io)
120mA1A2A3A5A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA450 mV @ 1 A450 mV @ 5 A500 mV @ 2 A700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V100 µA @ 20 V250 µA @ 30 V500 µA @ 40 V500 µA @ 60 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz110pF @ 4V, 1MHz200pF @ 40V, 1MHz200pF @ 4V, 1MHz800pF @ 1V, 1MHz
Package / Case
DO-214AC, SMASC-76, SOD-323SOD-123FSOD-128
Supplier Device Package
SMASOD-123FLSOD-128/CFP5SOD-323
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123FL
SM5817PL-TP
DIODE SCHOTTKY 20V 1A SOD123FL
Micro Commercial Co
1,936,917
In Stock
1 : ¥1.15000
Cut Tape (CT)
2,500 : ¥0.19322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 20 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
DO-214AC
B240A-13-F
DIODE SCHOTTKY 40V 2A SMA
Diodes Incorporated
51,591
In Stock
11,555,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.73919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
200pF @ 40V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
B360A-13-F
DIODE SCHOTTKY 60V 3A SMA
Diodes Incorporated
4,599
In Stock
3,145,000
Factory
1 : ¥4.27000
Cut Tape (CT)
5,000 : ¥0.88658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOD-128 Top
PMEG3050BEP,115
DIODE SCHOTTKY 30V 5A SOD128
Nexperia USA Inc.
69,983
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.66487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
450 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 30 V
800pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SC-90
RB751V40,115
DIODE SCHOTTKY 40V 120MA SOD323
Nexperia USA Inc.
186,943
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
120mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
500 nA @ 30 V
2pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.