MBR2H200SFT3G

DigiKey Part Number
MBR2H200SFT3GOSTR-ND - Tape & Reel (TR)
MBR2H200SFT3GOSCT-ND - Cut Tape (CT)
MBR2H200SFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR2H200SFT3G
Description
DIODE SCHOTTKY 200V 2A SOD123FL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.47100¥24.71
100¥1.24540¥124.54
500¥1.10390¥551.95
1,000¥0.85907¥859.07
2,000¥0.76885¥1,537.70
5,000¥0.75166¥3,758.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.66576¥6,657.60
30,000¥0.65717¥19,715.10
50,000¥0.55838¥27,919.00
100,000¥0.54979¥54,979.00
Manufacturers Standard Package