Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedSMC Diode SolutionsSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V200 V
Current - Average Rectified (Io)
300mA2A3A5A20A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A550 mV @ 5 A850 mV @ 20 A900 mV @ 2 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 100 V40 µA @ 100 V500 µA @ 40 V500 µA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz170pF @ 5V, 1MHz200pF @ 4V, 1MHz300pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMASOD-123TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKDO-214AC (SMA)SMASMCSOD-123
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
456,339
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SMA (DO-214AC)
SK220A
DIODE SCHOTTKY 200V 2A SMA
SMC Diode Solutions
18,680
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.61513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 200 V
170pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AB, SMC
B540C-13-F
DIODE SCHOTTKY 40V 5A SMC
Diodes Incorporated
46,598
In Stock
3,753,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
300pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
D²PAK
STPS20M100SG-TR
DIODE SCHOTTKY 100V 20A D2PAK
STMicroelectronics
5,797
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥4.46425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
20A
850 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 100 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
150°C (Max)
DO-214AC
B340A-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥4.60000
Cut Tape (CT)
5,000 : ¥0.96608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.