Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V600 V
Current - Average Rectified (Io)
1A5A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A1.85 V @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V150 µA @ 30 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz-
Package / Case
SC-76, SOD-323TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKSOD-323
Operating Temperature - Junction
150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
PMEG3010BEA,115
DIODE SCHOTTKY 30V 1A SOD323
Nexperia USA Inc.
82,321
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.55299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
560 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 30 V
70pF @ 1V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
MFG_DPAK(TO252-3)
STTH506B-TR
DIODE GEN PURP 600V 5A DPAK
STMicroelectronics
5,741
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.65358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
5A
1.85 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 600 V
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.