BAT54H,115 | |
---|---|
DigiKey Part Number | 1727-3569-2-ND - Tape & Reel (TR) 1727-3569-1-ND - Cut Tape (CT) 1727-3569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54H,115 |
Description | DIODE SCHOTTKY 30V 200MA SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BAT54H,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.40400 | ¥14.04 |
100 | ¥0.68720 | ¥68.72 |
500 | ¥0.57320 | ¥286.60 |
1,000 | ¥0.39826 | ¥398.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34511 | ¥1,035.33 |
6,000 | ¥0.32014 | ¥1,920.84 |
9,000 | ¥0.26548 | ¥2,389.32 |
30,000 | ¥0.26080 | ¥7,824.00 |
75,000 | ¥0.23425 | ¥17,568.75 |
150,000 | ¥0.20301 | ¥30,451.50 |