Single Diodes

Results: 5
Manufacturer
Nexperia USA Inc.onsemi
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V100 V
Current - Average Rectified (Io)
150mA200mA
Voltage - Forward (Vf) (Max) @ If
400 mV @ 10 mA1 V @ 10 mA1 V @ 100 mA
Current - Reverse Leakage @ Vr
25 nA @ 20 V2 µA @ 25 V5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 1V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialDO-213AC, MINI-MELF, SOD-80SC-90, SOD-323FSOD-123
Supplier Device Package
DO-35SOD-123SOD-323FSOD-80
Operating Temperature - Junction
-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
184,337
In Stock
185,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
494,851
In Stock
975,000
Factory
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SC-90, SOD-323F
1N914BWS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
146,529
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.25344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SC-90_SOD323F PKG
1N4148WS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
603,027
In Stock
1,035,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SOD 123
BAT54GWX
DIODE SCHOTTKY 30V 200MA SOD123
Nexperia USA Inc.
8,916
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
400 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
150°C (Max)
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.