Single Diodes

Results: 6
Manufacturer
Microchip TechnologyNexperia USA Inc.STMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V150 V200 V1200 V
Current - Average Rectified (Io)
150mA200mA250mA300mA1A30A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 50 mA875 mV @ 1 A1 V @ 50 mA1.25 V @ 200 mA2.25 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns8 ns25 ns50 ns115 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V100 nA @ 200 V500 nA @ 25 V1 µA @ 150 V5 µA @ 75 V20 µA @ 1200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz7pF @ 1V, 1MHz25pF @ 10V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No LeadDO-213AC, MINI-MELF, SOD-80SC-76, SOD-323SQ-MELF, ATO-220-2
Supplier Device Package
D-5AMicroMELFSOD-323SOD-80 MiniMELFTO-220AC
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-220AC
STTH3012D
DIODE GEN PURP 1.2KV 30A TO220AC
STMicroelectronics
1,000
In Stock
1 : ¥23.07000
Tube
-
Tube
Active
Standard
1200 V
30A
2.25 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
115 ns
20 µA @ 1200 V
-
-
-
Through Hole
TO-220-2
TO-220AC
175°C (Max)
SQ-MELF, A PKG
1N5806US
DIODE GEN PURP 150V 1A D-5A
Microchip Technology
75,182
In Stock
1 : ¥48.03000
Bulk
-
Bulk
Active
Standard
150 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 150 V
25pF @ 10V, 1MHz
-
-
Surface Mount
SQ-MELF, A
D-5A
-65°C ~ 175°C
SC-90
BAS321,115
DIODE GEN PURP 200V 250MA SOD323
Nexperia USA Inc.
19,076
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
250mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
167,777
In Stock
1 : ¥1.56000
Cut Tape (CT)
2,500 : ¥0.27201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
8 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
MicroMELF
-65°C ~ 175°C
26,061
In Stock
1 : ¥2.71000
Cut Tape (CT)
2,500 : ¥0.48727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
650 mV @ 50 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
-55°C ~ 125°C
2,476
In Stock
1 : ¥1.31000
Cut Tape (CT)
10,000 : ¥0.18740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
75 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
175°C (Max)
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.