Single Diodes

Results: 3
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V200 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A450 mV @ 3 A875 mV @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V300 µA @ 40 V1 mA @ 40 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMASOD-123
Supplier Device Package
SMASMCSOD-123
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N5819HW-7-F
DIODE SCHOTTKY 40V 1A SOD123
Diodes Incorporated
282,628
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.61026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
60pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AC,SMA_403D−02
MBRA340T3G
DIODE SCHOTTKY 40V 3A SMA
onsemi
299,491
In Stock
1 : ¥4.84000
Cut Tape (CT)
5,000 : ¥1.56021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
DO-214AB Pkg
MURS320T3G
DIODE GEN PURP 200V 3A SMC
onsemi
48,682
In Stock
1 : ¥5.25000
Cut Tape (CT)
2,500 : ¥1.78199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
3A
875 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.