Single Diodes

Results: 4
Manufacturer
onsemiSTMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V1000 V
Current - Average Rectified (Io)
2A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 2 A500 mV @ 3 A1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 1000 V200 µA @ 30 V500 µA @ 30 V2 mA @ 30 V
Capacitance @ Vr, F
11pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)SMASMC
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
17,798
In Stock
1 : ¥3.12000
Cut Tape (CT)
7,500 : ¥0.53690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
3 µA @ 1000 V
11pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC SMA
STPS2L30A
DIODE SCHOTTKY 30V 2A SMA
STMicroelectronics
3,188
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.73501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
450 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
-
Surface Mount
DO-214AC, SMA
SMA
150°C (Max)
DO-214AB
SS33
DIODE SCHOTTKY 30V 3A SMC
onsemi
8,416
In Stock
681,000
Factory
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.96972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
DO-214AB Pkg
MBRS330T3G
DIODE SCHOTTKY 30V 3A SMC
onsemi
0
In Stock
Check Lead Time
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.65234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 mA @ 30 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.