STR8100LBF_R1_00701 | |
---|---|
DigiKey Part Number | 3757-STR8100LBF_R1_00701TR-ND - Tape & Reel (TR) 3757-STR8100LBF_R1_00701CT-ND - Cut Tape (CT) 3757-STR8100LBF_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR8100LBF_R1_00701 |
Description | DIODE SCHOTTKY 100V 8A SMBF |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 425pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.02300 | ¥40.23 |
100 | ¥2.59840 | ¥259.84 |
500 | ¥1.98382 | ¥991.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.56517 | ¥2,347.76 |
3,000 | ¥1.39917 | ¥4,197.51 |
7,500 | ¥1.32803 | ¥9,960.23 |
10,500 | ¥1.23318 | ¥12,948.39 |
37,500 | ¥1.20471 | ¥45,176.62 |