Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
500mA3A
Voltage - Forward (Vf) (Max) @ If
340 mV @ 100 mA450 mV @ 3 A
Current - Reverse Leakage @ Vr
150 µA @ 10 V2 mA @ 40 V
Capacitance @ Vr, F
55pF @ 0V, 1MHz180pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
SMAUSC
Operating Temperature - Junction
-55°C ~ 125°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B340LA-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
60,377
In Stock
3,995,000
Factory
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥1.06443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
2 mA @ 40 V
180pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 125°C
80,212
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.41041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
340 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 10 V
55pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.