Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,239 In Stock | 1 : ¥3.45000 Cut Tape (CT) 750 : ¥1.60579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 50 V | 18pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
388 In Stock | 1 : ¥4.02000 Cut Tape (CT) 800 : ¥1.25175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 450 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 125°C |