Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,488 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1.6A | 760 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 200 V | 90pF @ 4V, 1MHz | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
1 In Stock | 1 : ¥43.92000 Tube | - | Tube | Active | Schottky | 200 V | 75A | 900 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 1 mA @ 200 V | - | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | D3PAK | -55°C ~ 150°C |