Single Diodes

Results: 3
Manufacturer
Central Semiconductor CorpMicrochip Technologyonsemi
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V100 V
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA1 V @ 10 mA1.2 V @ 100 mA
Reverse Recovery Time (trr)
4 ns20 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V5 µA @ 75 V50 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz15pF @ 10V, 1MHz-
Package / Case
DO-213AASC-76, SOD-323SOD-123
Supplier Device Package
DO-213AASOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
413,009
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
CMDD6263 BK
CMDSH2-3 TR PBFREE
DIODE SCHOTTKY 30V 200MA SOD323
Central Semiconductor Corp
28,407
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.86103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
550 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
50 µA @ 30 V
15pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
DIODE GEN PURP 75V 200MA DO213AA
1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
114,588
In Stock
1 : ¥7.47000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
-
-
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.