SDM1100S1F-7

DigiKey Part Number
SDM1100S1F-7DITR-ND - Tape & Reel (TR)
SDM1100S1F-7DICT-ND - Cut Tape (CT)
SDM1100S1F-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM1100S1F-7
Description
DIODE SCHOTTKY 100V 1A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.74200¥27.42
100¥1.38090¥138.09
500¥1.22408¥612.04
1,000¥0.95258¥952.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61768¥1,853.04
6,000¥0.60753¥3,645.18
Manufacturers Standard Package