Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,318 In Stock This product has a maximum purchase limit | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 380 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 20 V | - | Surface Mount | SOD-123F | PMDU | 125°C (Max) | ||
4,445 In Stock | 1 : ¥9.28000 Tube | - | Tube | Active | Schottky | 45 V | 6A | 600 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 800 µA @ 45 V | 400pF @ 5V, 1MHz | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -55°C ~ 175°C |