Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186,201 In Stock | 1 : ¥1.15000 Cut Tape (CT) 8,000 : ¥0.17924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 300 nA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
3,397 In Stock 1,825,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.83635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 40 V | 3A | 480 mV @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 400 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C |