PMEG40T30EPX

DigiKey Part Number
1727-7482-2-ND - Tape & Reel (TR)
1727-7482-1-ND - Cut Tape (CT)
1727-7482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG40T30EPX
Description
DIODE SCHOTTKY 40V 3A SOD128
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
21 ns
Current - Reverse Leakage @ Vr
28 µA @ 40 V
Capacitance @ Vr, F
560pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.44000¥34.40
100¥2.39230¥239.23
500¥1.86800¥934.00
1,000¥1.51835¥1,518.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.35733¥4,071.99
6,000¥1.28832¥7,729.92
9,000¥1.19629¥10,766.61
30,000¥1.17375¥35,212.50
Manufacturers Standard Package