Single Diodes

Results: 4
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V80 V
Current - Average Rectified (Io)
100mA3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A550 mV @ 3 A670 mV @ 3 A1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 80 V50 µA @ 40 V100 µA @ 40 V200 µA @ 40 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz350pF @ 1V, 1MHz-
Package / Case
DO-214AC, SMASC-90, SOD-323FSOD-128
Supplier Device Package
PMDSPMDTMSOD-128/CFP5UMD2
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-128 Top
PMEG4030EP,115
DIODE SCHOTTKY 40V 3A SOD128
Nexperia USA Inc.
81,328
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.22518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
490 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
350pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SC-90_UMD2
1SS355VMTE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
1,317,650
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
SOD-128
RB050LAM-40TR
DIODE SCHOTTKY 40V 3A PMDTM
Rohm Semiconductor
19,639
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.82098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-106_PMDS
RB056L-40TE25
DIODE SCHOTTKY 40V 3A PMDS
Rohm Semiconductor
4,193
In Stock
1 : ¥3.69000
Cut Tape (CT)
1,500 : ¥1.07133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
3A
670 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
PMDS
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.